Available Replacements
代替パッケージ
BK/S-8101-2 BK/S-8101-2 Eaton Electronics / Bussmann
BK/S-8101-2

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
お薦めの代わりの商品
S-8101-2-R S-8101-2-R Eaton Electronics / Bussmann
S-8101-2-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 108

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S-8101-2

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S81012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S-8101-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Block
Mounting: Bolt
Termination Type: Quick Connect
Current Rating: 20A@UL,13A@CS A
Voltage Rating: 300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8101-2 discontinued?
Yes, S-8101-2 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-8101-2?
The recommended replacement for S-8101-2 is S-8101-2-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is S-8101-2 RoHS compliant?
No, S-8101-2 is not RoHS compliant.
What is the lead time for S-8101-2?
The standard lead time for S-8101-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.84
30
$6.73
50
$6.57
100
$6.48
250
$6.30
500
$6.22
1,000 +
$6.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!