Available Replacements
Non-RoHS Equivalent
S-8101-1 S-8101-1 Eaton Electronics / Bussmann
S-8101-1

Eaton Electronics / Bussmann

In Stock: 28

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S-8101-1-R

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S81011R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    S-8101-1-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Quick Connect
  • Current Rating:
    20A@UL,13A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8101-1-R RoHS compliant?
Yes, S-8101-1-R is RoHS compliant.
What is the lead time for S-8101-1-R?
The standard lead time for S-8101-1-R is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks can ship 12/11/26
Backorder
Price (USD)
Qty
Unit Price
10
$5.81
50
$4.72
100
$4.51
250
$4.31
500
$4.14
1,000
$4.03
2,500
$3.92
5,000 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!