- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8002-8
S-8002-8
Eaton Electronics / Bussmann
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
Search Keywords: S80028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8002-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Solder
-
Current Rating:25A@UL,21A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$38.00
4
$35.00
8 +
$31.00
Click for Quote
Log in
to unlock special pricing