- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8002-5
S-8002-5
Eaton Electronics / Bussmann
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
产品说明书 附件 Notify Me
不符合 RoHS 规定
Discontinued & Replaced
Bulk 包装
描述
+
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
Search Keywords: S80025
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Eaton Electronics / Bussmann
-
部件编号:S-8002-5
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Solder
-
Current Rating:25A@UL,21A@CS A
-
Voltage Rating:300VDC,300 VAC
产品指南
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
7
可立即发货
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
多个:
10
PRICE (USD)
数量
Unit Price
1
$19.58
10
$17.80
30
$17.30
50
$16.84
100
$15.98
250
$15.59
500
$15.35
1,000 +
$15.03
Click for Quote
Log in
解锁特价