Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
S-8002-4 by Eaton Electronics / Bussmann
Image is representational - see mfr. specs
Eaton Electronics / Bussmann

Fuse Block 25A 300VDC/300VAC Solder Lug Bolt

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
Search Keywords: S80024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    S-8002-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Solder
  • Current Rating:
    25A@UL,21A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
2
€21.050
10
€18.990
30
€18.044
50
€17.139
100
€16.286
250 +
€15.475
Click for Quote
Log in to unlock special pricing
Older Equivalent
S-8001-4
S-8001-4
VIEW PRODUCT
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
ROHs Equivalent
In Stock:
60
Minimum Order:
2