- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8002-1-R
Eaton Electronics / Bussmann
S-8002-1-R
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8002-1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Solder
-
Current Rating:25A@UL,21A@CS A
-
Voltage Rating:300VDC,300 VAC