- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8002-1
Eaton Electronics / Bussmann
S-8002-1
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8002-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Solder
-
Current Rating:25A@UL,21A@CS A
-
Voltage Rating:300VDC,300 VAC
-
This product is discontinued, but still in stock.
-
-