- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S506-800-R
S506-800-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: S506800R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S506-800-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
985
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$4.57
50
$4.34
100
$4.12
250
$3.92
500
$3.72
1,000
$3.53
2,500
$3.36
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing