- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S506-6.3-R
Eaton Electronics / Bussmann
S506-6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE/cULus
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | S506-6.3-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Miniature |
| Fuse Size: | 5 x 20 mm |
| Acting: | Slow Blow |
| Current Rating: | 6.3 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Glass |
| Mounting: | Holder |