Available Replacements
Alternative Packaging
BK/S506-400-R BK/S506-400-R Eaton Electronics / Bussmann
BK/S506-400-R

Eaton Electronics / Bussmann

In Stock: 2

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S506-400-R

Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: S506400R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S506-400-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 0.4 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S506-400-R RoHS compliant?
Yes, S506-400-R is RoHS compliant.
What is the lead time for S506-400-R?
The standard lead time for S506-400-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.427
10
$8.570
25
$6.970
50
$6.950
100
$6.650
250
$6.110
500
$6.090
1,000
$5.950
2,500 +
$5.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!