Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S506-315-R

Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: S506315R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    S506-315-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.315 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S506-315-R RoHS compliant?
Yes, S506-315-R is RoHS compliant.
What is the lead time for S506-315-R?
The standard lead time for S506-315-R is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 445
Ships today, if you order in
Minimum Order Quantity:
12
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
12
$8.40
25
$6.83
50
$6.81
100
$6.52
250
$5.99
500
$5.97
1,000
$5.83
2,500 +
$5.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!