Available Replacements
Альтернативная упаковка
BK/S506-250-R BK/S506-250-R Eaton Electronics / Bussmann
BK/S506-250-R

Eaton Electronics / Bussmann

In Stock: 1,918

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S506-250-R

Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: S506250R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S506-250-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 0.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S506-250-R RoHS compliant?
Yes, S506-250-R is RoHS compliant.
What is the lead time for S506-250-R?
The standard lead time for S506-250-R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 355
Ships today, if you order in
Minimum Order Quantity:
12
15 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$8.84
25
$7.19
50
$7.17
100
$6.86
250
$6.30
500
$6.28
1,000
$6.13
2,500 +
$5.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!