- Главная страница ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S506-250
S506-250
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass
Технический паспорт АКСЕССУАРЫ
Не соблюдается
Discontinued & Replaced
Bulk Упаковка
Certificate of Compliance Guarantee
Описание
+
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: S506250
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Eaton Electronics / Bussmann
-
Артикул / №:S506-250
-
Единица измерения:Per Each
-
RoHS:No
-
HTS:8536100020
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
ресурсы
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.