- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S506-1.6-R
S506-1.6-R
Eaton Electronics / Bussmann
Fuse - Miniature - Slow Blow Acting - 1.6A - 250V - Holder - Cartridge - 5 X 20mm - Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - Miniature - Slow Blow Acting - 1.6A - 250V - Holder - Cartridge - 5 X 20mm - Glass
Search Keywords: S50616R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S506-1.6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$3.87
10
$3.67
20
$3.49
40
$3.32
80 +
$3.15
Click for Quote
Log in
to unlock special pricing