Available Replacements
Alternative Packaging
BK/S505-5-R BK/S505-5-R Eaton Electronics / Bussmann
BK/S505-5-R

Eaton Electronics / Bussmann

In Stock: 17,199

Minimum Order: 100

View Product
Non-RoHS Equivalent
S505-5A S505-5A Eaton Electronics / Bussmann
S505-5A

Eaton Electronics / Bussmann

In Stock: 5

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S505-5-R

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton
Search Keywords: S5055R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S505-5-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S505-5-R RoHS compliant?
Yes, S505-5-R is RoHS compliant.
What is the lead time for S505-5-R?
The standard lead time for S505-5-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
14
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$6.06
50
$4.92
100
$4.70
250
$4.50
500
$4.32
1,000
$4.20
2,500
$4.09
5,000 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!