Available Replacements
Alternative Packaging
BK/S505-5A BK/S505-5A Eaton Electronics / Bussmann
BK/S505-5A

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 100

View Product
ROHs Equivalent
BK/S505-5-R BK/S505-5-R Eaton Electronics / Bussmann
BK/S505-5-R

Eaton Electronics / Bussmann

In Stock: 17,199

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S505-5A

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: S5055A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S505-5A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S505-5A discontinued?
Yes, S505-5A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is S505-5A RoHS compliant?
No, S505-5A is not RoHS compliant.
What is the lead time for S505-5A?
The standard lead time for S505-5A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.986
10
$17.260
25
$16.750
50
$16.260
100
$15.370
250
$14.960
500 +
$14.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!