- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S505-500MA
S505-500MA
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic
产品说明书 附件
不符合 RoHS 规定
Discontinued & Replaced
Bulk 包装
Certificate of Compliance Guarantee
描述
+
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: S505500MA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Eaton Electronics / Bussmann
-
部件编号:S505-500MA
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
产品指南
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.