- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S505-3.15-R
S505-3.15-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton
Search Keywords: S505315R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S505-3.15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
681
Ships today, if you order in
Minimum Order Quantity:
18
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
18
$4.19
20
$3.99
40
$3.78
80 +
$3.60
Click for Quote
Log in
to unlock special pricing