- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S505-2.5A
Eaton Electronics / Bussmann
S505-2.5A
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | S505-2.5A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Miniature |
| Fuse Size: | 5 x 20 mm |
| Acting: | Slow Blow |
| Current Rating: | 2.5 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Ceramic |
| Mounting: | Holder |
-
-
- Item discontinued