Available Replacements
Alternative Packaging
BK/S504-315MA BK/S504-315MA Eaton Electronics / Bussmann
BK/S504-315MA

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S504-315MA

Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: S504315MA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    S504-315MA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.315 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S504-315MA discontinued?
Yes, S504-315MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S504-315MA?
The recommended replacement for S504-315MA is S506-315-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is S504-315MA RoHS compliant?
Yes, S504-315MA is RoHS compliant.
What is the lead time for S504-315MA?
The standard lead time for S504-315MA is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!