Available Replacements
Alternatif paketleme
BK/S504-250MA BK/S504-250MA Eaton Electronics / Bussmann
BK/S504-250MA

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S504-250MA

Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: S504250MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S504-250MA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 0.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S504-250MA discontinued?
Yes, S504-250MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S504-250MA?
The recommended replacement for S504-250MA is BK/S506-250-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is S504-250MA RoHS compliant?
Yes, S504-250MA is RoHS compliant.
What is the lead time for S504-250MA?
The standard lead time for S504-250MA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.660
50
$3.480
100
$1.490
250
$0.874
500
$0.784
1,000
$0.706
2,500 +
$0.672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!