- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S501-V-63-R
S501-V-63-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 0.063A 250V Axial 5 X 20mm Ceramic Cardboard Carton
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 0.063A 250V Axial 5 X 20mm Ceramic Cardboard Carton
Search Keywords: S501V63R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S501-V-63-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.063 A
-
Maximum AC Voltage Rating:250 V
-
Fuse Material:Ceramic
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.