Available Replacements
Alternative Packaging
BK/S501-5-R BK/S501-5-R Eaton Electronics / Bussmann
BK/S501-5-R

Eaton Electronics / Bussmann

In Stock: 9

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S501-5-R

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL/VDE/cULus

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Search Keywords: S5015R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S501-5-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S501-5-R RoHS compliant?
Yes, S501-5-R is RoHS compliant.
What is the lead time for S501-5-R?
The standard lead time for S501-5-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.39
100
$4.99
250
$4.77
500
$4.58
1,000
$4.45
2,500
$4.34
5,000 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!