- Home ›
- All Products›
- S501-1.6-R
S501-1.6-R
Eaton Electronics / Bussmann
Fuse - 5 x 20mm - Fast Acting - 1.6A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 5 x 20mm - Fast Acting - 1.6A 250V
Search Keywords: S50116R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S501-1.6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$6.72
10
$6.39
20
$6.07
40
$5.76
80 +
$5.48
Click for Quote
Log in
to unlock special pricing