- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S500-4-R
S500-4-R
Eaton Electronics / Bussmann
The S500-4-R is a 4A, 250V fast-acting, low breaking capacity glass tube fuse in a 5 mm x 20 mm package.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
The S500-4-R is a 4A, 250V fast-acting, low breaking capacity glass tube fuse in a 5 mm x 20 mm package.
Search Keywords: S5004R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S500-4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.70
50
$2.67
100
$2.64
250
$2.61
500
$2.58
1,000
$2.55
2,500
$2.52
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing