Available Replacements
Alternative Packaging
BK/S500-10-R BK/S500-10-R Eaton Electronics / Bussmann
BK/S500-10-R

Eaton Electronics / Bussmann

In Stock: 6,029

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S500-10-R

The S500-10-R is a fast-acting, 10A/250V glass tube fuse with a low breaking capacity in a 5mm x 20mm package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The S500-10-R is a fast-acting, 10A/250V glass tube fuse with a low breaking capacity in a 5mm x 20mm package.
Search Keywords: S50010R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    S500-10-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S500-10-R RoHS compliant?
Yes, S500-10-R is RoHS compliant.
What is the lead time for S500-10-R?
The standard lead time for S500-10-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Ships today, if you order in
Minimum Order Quantity:
21
12 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
21
$4.82
50
$3.92
100
$3.91
250
$3.64
500
$3.44
1,000
$3.43
2,500
$3.25
5,000 +
$3.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!