- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- S-3-2/10
S-3-2/10
Eaton Electronics / Bussmann
Fuse Plug Slow Blow Acting 3.2A 125V Threaded Socket Plug 29.46 X 31.75mm Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Plug Slow Blow Acting 3.2A 125V Threaded Socket Plug 29.46 X 31.75mm Box
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-3-2/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
4 -
Type:Plug
-
Fuse Size:29.46 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:3.2 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Threaded Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
4
$25.44
8
$24.16
16
$22.96
32
$21.81
40 +
$20.72
Click for Quote
Log in
to unlock special pricing