- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL1218-331-R
RL1218-331-R
Eaton Electronics / Bussmann
Ind 330Uh 1.733A Peak 2W Tht Drum Core/T&r |Eaton Bussmann RL1218-331-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind 330Uh 1.733A Peak 2W Tht Drum Core/T&r |Eaton Bussmann RL1218-331-R
Search Keywords: RL1218331R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:RL1218-331-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.41
2,500
$2.37
7,500
$2.34
10,000
$2.30
12,600
$2.27
25,200
$1.16
37,800
$0.79
50,400 +
$0.77
Click for Quote
Log in
to unlock special pricing