- Home ›
- All Products›
- PTSLR12066V450
PTSLR12066V450
Eaton Electronics / Bussmann
PTSLR1206 PPTC 4.5A 6V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PTSLR1206 PPTC 4.5A 6V
Search Keywords: PTSLR12066V450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTSLR12066V450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
625
$0.5260
1,250
$0.3945
1,875
$0.3682
2,500 +
$0.3608
Click for Quote
Log in
to unlock special pricing