- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTSLR12066V400
PTSLR12066V400
Eaton Electronics / Bussmann
PTSLR1206 PPTC 4A 6V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PTSLR1206 PPTC 4A 6V
Search Keywords: PTSLR12066V400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTSLR12066V400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2928
2,500
$0.2800
5,000
$0.2744
7,500
$0.2737
10,000
$0.2730
15,000
$0.2709
25,000
$0.2692
50,000 +
$0.2660
Click for Quote
Log in
to unlock special pricing