- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTSLR08056V175
Eaton Electronics / Bussmann
PTSLR08056V175
PTSLR0805 PPTC 1.75A 6V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTSLR0805 PPTC 1.75A 6V
Search Keywords: PTSLR08056V175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTSLR08056V175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is PTSLR08056V175 RoHS compliant?
Yes, PTSLR08056V175 is RoHS compliant.
What is the lead time for PTSLR08056V175?
The standard lead time for PTSLR08056V175 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
You may purchase all in-stock quantity of 600
Stock lot only:
600
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$0.4452
4,000 +
$0.4047
Click for Quote
Log in
to unlock special pricing