- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTS18128V160
PTS18128V160
Eaton Electronics / Bussmann
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 8VDC 100A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 8VDC 100A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R
Search Keywords: PTS18128V160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTS18128V160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Hold Current:1.6 A
-
Trip Current:3.2 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:8 VDC
-
Maximum Trip Time:1@8A s
-
Minimum Initial Resistance:0.03 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,000
$0.2348
4,000
$0.2314
6,000
$0.2282
8,000
$0.2219
10,000
$0.2214
26,000
$0.1214
50,000
$0.1166
100,000 +
$0.1163
Click for Quote
Log in
to unlock special pricing