- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTS12066V110
PTS12066V110
Eaton Electronics / Bussmann
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.8W 0.3s 0.07Ohm SMD Solder Pad 1206 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.8W 0.3s 0.07Ohm SMD Solder Pad 1206 T/R
Search Keywords: PTS12066V110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTS12066V110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:6 VDC
-
Maximum Trip Time:0.3@8A s
-
Minimum Initial Resistance:0.07 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1206
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
13 Weeks
can ship
9/7/26