PTS08059V020
Eaton Electronics / Bussmann
PPTC SMD 0805 9V 0.2A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC SMD 0805 9V 0.2A
Search Keywords: PTS08059V020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTS08059V020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.3848
5,000
$0.2368
7,500
$0.1875
10,000 +
$0.1837
Click for Quote
Log in
to unlock special pricing