- Home ›
- All Products›
- PTS080524V010
PTS080524V010
Eaton Electronics / Bussmann
PPTC SMD 0805 24V 0.1A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC SMD 0805 24V 0.1A
Search Keywords: PTS080524V010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTS080524V010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.2145
5,000
$0.2113
10,000
$0.2027
25,000
$0.1347
50,000
$0.1293
100,000 +
$0.1274
Click for Quote
Log in
to unlock special pricing