- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTR060V0300-BK
PTR060V0300-BK
Eaton Electronics / Bussmann
PTC Resettable Fuse 3A(hold) 6A(trip) 60VDC 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3mm Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 3A(hold) 6A(trip) 60VDC 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3mm Bag Automotive
Search Keywords: PTR060V0300BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0300-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Hold Current:3 A
-
Trip Current:6 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:19.8@15A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:0.06 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.752
500
$0.740
1,000
$0.718
2,500
$0.659
5,000
$0.649
7,500
$0.639
10,000
$0.630
15,000 +
$0.620
Click for Quote
Log in
to unlock special pricing