- Home ›
- All Products›
- PTR060V0185-TR
PTR060V0185-TR
Eaton Electronics / Bussmann
PPTC Radial 60V 1.85A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 60V 1.85A
Search Keywords: PTR060V0185TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0185-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,200
$0.4418
3,600
$0.4055
6,000
$0.4045
8,400
$0.4035
10,800
$0.3947
15,600
$0.3937
25,200 +
$0.3895
Click for Quote
Log in
to unlock special pricing