Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

PTR060V0135-BK

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm Bag Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm Bag Automotive
Search Keywords: PTR060V0135BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: PTR060V0135-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Hold Current: 1.35 A
Trip Current: 2.7 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 60 VDC
Maximum Trip Time: 9.6@6.75A s
Minimum Initial Resistance: 0.12 Ohm
Maximum Initial Resistance: 0.19 Ohm
Mounting: Through Hole
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTR060V0135-BK RoHS compliant?
Yes, PTR060V0135-BK is RoHS compliant.
What is the lead time for PTR060V0135-BK?
The standard lead time for PTR060V0135-BK is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4797
1,000
$0.4582
2,500
$0.4324
5,000
$0.4205
7,500
$0.4195
10,000
$0.4093
15,000
$0.4083
25,000 +
$0.4039
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!