- Home ›
- All Products›
- PTR060V0050-TR
PTR060V0050-TR
Eaton Electronics / Bussmann
PPTC Radial 60V 0.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 60V 0.5A
Search Keywords: PTR060V0050TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0050-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.3060
4,000
$0.2887
6,000
$0.2808
8,000
$0.2766
10,000
$0.2725
16,000
$0.2684
26,000
$0.2643
50,000 +
$0.2604
Click for Quote
Log in
to unlock special pricing