- Home ›
- All Products›
- PTR060V0017-TR
PTR060V0017-TR
Eaton Electronics / Bussmann
PPTC Radial 60V 0.17A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 60V 0.17A
Search Keywords: PTR060V0017TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR060V0017-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2652
2,500
$0.2536
5,000
$0.2465
7,500
$0.2397
10,000
$0.2361
25,000
$0.2303
50,000 +
$0.2268
Click for Quote
Log in
to unlock special pricing