- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTR030V0160-TR
PTR030V0160-TR
Eaton Electronics / Bussmann
PPTC Radial 30V 1.6A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PPTC Radial 30V 1.6A
Search Keywords: PTR030V0160TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR030V0160-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.3507
4,000
$0.3310
6,000
$0.3219
8,000
$0.3171
10,000
$0.3123
16,000
$0.3076
26,000
$0.3030
50,000 +
$0.2985
Click for Quote
Log in
to unlock special pricing