- Home ›
- All Products›
- PTR016V1500-TR
PTR016V1500-TR
Eaton Electronics / Bussmann
PPTC Radial 16V 15A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PPTC Radial 16V 15A
Search Keywords: PTR016V1500TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V1500-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.691
1,000
$0.660
3,000
$0.605
5,000
$0.596
8,000
$0.587
10,000
$0.579
15,000
$0.570
25,000 +
$0.561
Click for Quote
Log in
to unlock special pricing