- Home ›
- All Products›
- PTR016V0700-TR
PTR016V0700-TR
Eaton Electronics / Bussmann
Resettable Fuses - PPTC PPTC 16V 7.0A Radial
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Resettable Fuses - PPTC PPTC 16V 7.0A Radial
Search Keywords: PTR016V0700TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0700-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$0.4149
3,000
$0.3915
6,000
$0.3808
7,500
$0.3751
10,500
$0.3695
15,000
$0.3639
25,500 +
$0.3585
Click for Quote
Log in
to unlock special pricing