- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTR016V0400-BK
Eaton Electronics / Bussmann
PTR016V0400-BK
PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3.1 X 12.8mm Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0400-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Hold Current:4 A
-
Trip Current:6.8 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:1.7@20A s
-
Minimum Initial Resistance:0.021 Ohm
-
Maximum Initial Resistance:0.038 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag