- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTR016V0300-BK
PTR016V0300-BK
Eaton Electronics / Bussmann
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3.1 X 11mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3.1 X 11mm Bag
Search Keywords: PTR016V0300BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0300-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Hold Current:3 A
-
Trip Current:5.1 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:1@15A s
-
Minimum Initial Resistance:0.038 Ohm
-
Maximum Initial Resistance:0.065 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
150
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
150
$0.5394
500
$0.4383
1,000
$0.4186
3,000
$0.3950
5,000
$0.3842
8,000
$0.3785
10,000
$0.3728
15,000 +
$0.3672
Click for Quote
Log in
to unlock special pricing