- Home ›
- All Products›
- PTR016V0250-BK1
PTR016V0250-BK1
Eaton Electronics / Bussmann
PTC Resettable Fuse 40A 16VDC Poly Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
PTC Resettable Fuse 40A 16VDC Poly Bag
Search Keywords: PTR016V0250BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0250-BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
150
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
150
$0.5000
500
$0.4062
1,000
$0.3881
3,000
$0.3662
5,000
$0.3562
8,000
$0.3508
10,000
$0.3456
15,000 +
$0.3404
Click for Quote
Log in
to unlock special pricing