- Home ›
- All Products›
- PTR016V0185-TR
PTR016V0185-TR
Eaton Electronics / Bussmann
Resettable Fuses - PPTC PPTC 16V 1.85A Radial
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Resettable Fuses - PPTC PPTC 16V 1.85A Radial
Search Keywords: PTR016V0185TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0185-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.4200
1,500
$0.3150
2,250
$0.2940
3,000 +
$0.2881
Click for Quote
Log in
to unlock special pricing