- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTR016V0160-BK
PTR016V0160-BK
Eaton Electronics / Bussmann
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3.1 X 15.2mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3.1 X 15.2mm Bag
Search Keywords: PTR016V0160BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V0160-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Hold Current:1.6 A
-
Trip Current:3.2 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:9@8A s
-
Minimum Initial Resistance:0.03 Ohm
-
Maximum Initial Resistance:0.061 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.3923
500
$0.3187
1,000
$0.3140
3,000
$0.2914
5,000
$0.2795
8,000
$0.2753
15,000
$0.2711
25,000 +
$0.2671
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments