Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

PS04LTVA1

ESD Suppressor Polymer Bi-Dir 12V Automotive 2-Pin SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor Polymer Bi-Dir 12V Automotive 2-Pin SMD T/R
Search Keywords: PS04LTVA1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: PS04LTVA1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Type: Polymer
Maximum Working Voltage: 5(Typ) V
Capacitance Value: 0.05(Typ) pF
Typical Trigger Voltage: 150 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PS04LTVA1 RoHS compliant?
Yes, PS04LTVA1 is RoHS compliant.
What is the lead time for PS04LTVA1?
The standard lead time for PS04LTVA1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
10000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2079
5,000
$0.2029
7,500
$0.2000
10,000
$0.1979
30,000
$0.1901
50,000 +
$0.1864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!