- Home ›
- All Products›
- POE13W3VERS-R
POE13W3VERS-R
Eaton Electronics / Bussmann
Power Transformers 13W 100uH 1.7A 0.25ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformers 13W 100uH 1.7A 0.25ohms
Search Keywords: POE13W3VERSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POE13W3VERS-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
35
$10.06
70
$7.54
105
$7.04
140 +
$6.90
Click for Quote
Log in
to unlock special pricing